LM4041CIM3-ADJ-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 4 868
Unit Price: 8,19000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 809
Unit Price: 39,27000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 000
Unit Price: 39,27000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 18 806
Unit Price: 27,93000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 250
Unit Price: 18,18344 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 402
Unit Price: 22,89000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 3 736
Unit Price: 26,88000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 31,08000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 19,63104 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 25 090
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 187
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 438
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 061
Unit Price: 12,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 4,76536 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041CIM3-ADJ-TR

DigiKey Part Number
LM4041CIM3-ADJ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041CIM3-ADJ-TR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIM3-ADJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,67541 Kč17 026,23 Kč
6 0005,21972 Kč31 318,32 Kč
9 0004,98828 Kč44 894,52 Kč
15 0004,72889 Kč70 933,35 Kč
21 0004,72455 Kč99 215,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67541 Kč
Unit Price with VAT:6,86725 Kč