


LM4051CIM3X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-38752-2-ND - Tape & Reel (TR) 296-38752-1-ND - Cut Tape (CT) 296-38752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051CIM3X-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CIM3X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,20860 Kč | 2 420,86 Kč |
| 250 | 22,80384 Kč | 5 700,96 Kč |
| 500 | 21,95718 Kč | 10 978,59 Kč |
| 1 000 | 21,94270 Kč | 21 942,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,39970 Kč | 61 199,10 Kč |
| 6 000 | 19,97848 Kč | 119 870,88 Kč |
| 9 000 | 19,76766 Kč | 177 908,94 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

