


LM4041DIDBZR | |
|---|---|
DigiKey Part Number | 296-17946-2-ND - Tape & Reel (TR) 296-17946-1-ND - Cut Tape (CT) 296-17946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDBZR Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 80 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.233V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041DIM3-ADJ/NOPB | Texas Instruments | 11 285 | LM4041DIM3-ADJNS/NOPBCT-ND | 13,56000 Kč | Direct |
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14 938 | LM4041DIM3X-ADJ/NOPBCT-ND | 13,56000 Kč | Direct |
| LM4041CEM3-ADJ/NOPB | Texas Instruments | 2 781 | LM4041CEM3-ADJ/NOPBCT-ND | 23,36000 Kč | Similar |
| LM4041CIM3-ADJ/NOPB | Texas Instruments | 6 901 | LM4041CIM3-ADJ/NOPBCT-ND | 16,48000 Kč | Similar |
| LM4041CIM3X-ADJ/NOPB | Texas Instruments | 608 | LM4041CIM3X-ADJ/NOPBCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,55300 Kč | 105,53 Kč |
| 25 | 9,47680 Kč | 236,92 Kč |
| 100 | 8,28800 Kč | 828,80 Kč |
| 250 | 7,72156 Kč | 1 930,39 Kč |
| 500 | 7,37992 Kč | 3 689,96 Kč |
| 1 000 | 7,09880 Kč | 7 098,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,75155 Kč | 20 254,65 Kč |
| 6 000 | 6,58154 Kč | 39 489,24 Kč |
| 9 000 | 6,49644 Kč | 58 467,96 Kč |
| 15 000 | 6,40212 Kč | 96 031,80 Kč |
| 21 000 | 6,34700 Kč | 133 287,00 Kč |
| 30 000 | 6,29400 Kč | 188 820,00 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

