Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CIM3X-ADJ/NOPB

DigiKey Part Number
LM4041CIM3X-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM4041CIM3X-ADJ/NOPBCT-ND - Cut Tape (CT)
LM4041CIM3X-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CIM3X-ADJ/NOPB
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIM3X-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.233V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,80100 Kč118,01 Kč
2510,60800 Kč265,20 Kč
1009,30000 Kč930,00 Kč
2508,67384 Kč2 168,46 Kč
5008,29714 Kč4 148,57 Kč
1 0007,98659 Kč7 986,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,60324 Kč22 809,72 Kč
6 0007,41558 Kč44 493,48 Kč
9 0007,32165 Kč65 894,85 Kč
15 0007,21750 Kč108 262,50 Kč
21 0007,15667 Kč150 290,07 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč