TL4051CQDBZT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14 938
Unit Price: 13,56000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 809
Unit Price: 43,80000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 198
Unit Price: 21,06000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.5% 12 mA SOT-23-3
SOT-23-3

TL4051CQDBZT

DigiKey Part Number
TL4051CQDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051CQDBZT
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4051CQDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
20µVrms
Part Status
Discontinued at DigiKey
Current - Cathode
75 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.212V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
10 V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DIM3X-ADJ/NOPBTexas Instruments14 938LM4041DIM3X-ADJ/NOPBCT-ND13,56000 KčSimilar
LM4051CIM3-ADJ/NOPBTexas Instruments3 809LM4051CIM3-ADJ/NOPBCT-ND43,80000 KčSimilar
TS432ILTSTMicroelectronics6 198497-8108-1-ND21,06000 KčSimilar
Discontinued
Marketplace Stock: 2 225 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,68820 Kč9 344,10 Kč
75018,31975 Kč13 739,81 Kč
1 25017,91120 Kč22 389,00 Kč
1 75017,67235 Kč30 926,61 Kč
2 50017,44279 Kč43 606,97 Kč
6 25016,94838 Kč105 927,38 Kč
12 50016,65045 Kč208 130,62 Kč
Unit Price without VAT:18,68820 Kč
Unit Price with VAT:22,61272 Kč

Other Suppliers on DigiKey

2 225In Stock
Ships from Rochester Electronics, LLC