


LM4051CIM3-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM4051CIM3-ADJ/NOPBTR-ND - Tape & Reel (TR) LM4051CIM3-ADJ/NOPBCT-ND - Cut Tape (CT) LM4051CIM3-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4051CIM3-ADJ/NOPB |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4051CIM3-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.212V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,64124 Kč | 20 641,24 Kč |
| 2 000 | 20,08427 Kč | 40 168,54 Kč |
| 3 000 | 19,80552 Kč | 59 416,56 Kč |
| 5 000 | 19,49660 Kč | 97 483,00 Kč |
| 7 000 | 19,31603 Kč | 135 212,21 Kč |
| 10 000 | 19,14234 Kč | 191 423,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 25 | 26,36520 Kč | 659,13 Kč |
| 100 | 23,50310 Kč | 2 350,31 Kč |
| 250 | 22,13944 Kč | 5 534,86 Kč |
| 500 | 21,31758 Kč | 10 658,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,15480 Kč | 678,87 Kč |
| 100 | 24,20860 Kč | 2 420,86 Kč |
| 250 | 22,80384 Kč | 5 700,96 Kč |
| 500 | 21,95718 Kč | 10 978,59 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





