
TS432ILT | |
|---|---|
DigiKey Part Number | 497-8108-2-ND - Tape & Reel (TR) 497-8108-1-ND - Cut Tape (CT) 497-8108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS432ILT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS432ILT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 10 V | Base Product Number |
Current - Output 12 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 13,80000 Kč | 345,00 Kč |
| 100 | 12,15150 Kč | 1 215,15 Kč |
| 250 | 11,36664 Kč | 2 841,66 Kč |
| 500 | 10,89376 Kč | 5 446,88 Kč |
| 1 000 | 10,58593 Kč | 10 585,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,02333 Kč | 30 069,99 Kč |
| 6 000 | 9,78794 Kč | 58 727,64 Kč |
| 9 000 | 9,67012 Kč | 87 031,08 Kč |
| 15 000 | 9,53949 Kč | 143 092,35 Kč |
| 21 000 | 9,46318 Kč | 198 726,78 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |














