
STPS1150A | |
|---|---|
DigiKey Part Number | 497-7545-2-ND - Tape & Reel (TR) 497-7545-1-ND - Cut Tape (CT) 497-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1150A |
Description | DIODE SCHOTTKY 150V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS1150A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 100 | 4,39840 Kč | 439,84 Kč |
| 500 | 3,30018 Kč | 1 650,09 Kč |
| 1 000 | 2,94521 Kč | 2 945,21 Kč |
| 2 000 | 2,64636 Kč | 5 292,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,32243 Kč | 11 612,15 Kč |
| 10 000 | 2,12201 Kč | 21 220,10 Kč |
| 15 000 | 2,01986 Kč | 30 297,90 Kč |
| 25 000 | 1,90509 Kč | 47 627,25 Kč |
| 35 000 | 1,83713 Kč | 64 299,55 Kč |
| 50 000 | 1,77106 Kč | 88 553,00 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |













