FMMT495TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 8 450
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 25 035
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 31 164
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 1 504 441
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 167 601
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 27 437
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 3 910
Unit Price: 2,94000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT495TA

DigiKey Part Number
FMMT495TR-ND - Tape & Reel (TR)
FMMT495CT-ND - Cut Tape (CT)
FMMT495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT495TA
Description
TRANS NPN 150V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1A, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT5551 TR PBFREECentral Semiconductor Corp8 4501514-CMPT5551TRPBFREECT-ND15,12000 KčSimilar
MMBT2484LT1Gonsemi25 035MMBT2484LT1GOSCT-ND4,41000 KčSimilar
MMBT2484LT3Gonsemi31 164MMBT2484LT3GOSCT-ND5,25000 KčSimilar
MMBT3904LT1Gonsemi1 504 441MMBT3904LT1GOSCT-ND2,94000 KčSimilar
MMBT3904LT3Gonsemi167 601MMBT3904LT3GOSCT-ND2,94000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,60900 Kč86,09 Kč
1005,50990 Kč550,99 Kč
5004,16852 Kč2 084,26 Kč
1 0003,73554 Kč3 735,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,18491 Kč9 554,73 Kč
6 0002,90742 Kč17 444,52 Kč
9 0002,76600 Kč24 894,00 Kč
15 0002,60704 Kč39 105,60 Kč
21 0002,51291 Kč52 771,11 Kč
30 0002,42143 Kč72 642,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč