
ADG201AKRZ | |
|---|---|
DigiKey Part Number | 505-ADG201AKRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG201AKRZ |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201AKRZ Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±10V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC201ACS#PBF | Analog Devices Inc. | 137 | LTC201ACS#PBF-ND | 204,18000 Kč | Similar |
| DG201BDY-E3 | Vishay Siliconix | 4 235 | DG201BDY-E3-ND | 57,35000 Kč | Similar |
| DG201HSDY-E3 | Vishay Siliconix | 427 | DG201HSDY-E3-ND | 133,48000 Kč | Similar |
| MAX4511CSE+ | Analog Devices Inc./Maxim Integrated | 77 | MAX4511CSE+-ND | 261,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 130,99300 Kč | 1 309,93 Kč |
| 48 | 115,97396 Kč | 5 566,75 Kč |
| 144 | 108,76576 Kč | 15 662,27 Kč |
| 288 | 105,23701 Kč | 30 308,26 Kč |
| 528 | 102,66792 Kč | 54 208,66 Kč |
| 1 008 | 100,36937 Kč | 101 172,32 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |


