4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201HSDY-E3

DigiKey Part Number
DG201HSDY-E3-ND
Manufacturer
Manufacturer Product Number
DG201HSDY-E3
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 50ns
Manufacturer
Vishay Siliconix
Charge Injection
-5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
50Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1117,63000 Kč117,63 Kč
1089,92900 Kč899,29 Kč
5078,81300 Kč3 940,65 Kč
10075,37390 Kč7 537,39 Kč
25071,74040 Kč17 935,10 Kč
50069,55018 Kč34 775,09 Kč
1 00067,74763 Kč67 747,63 Kč
2 50065,84498 Kč164 612,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,63000 Kč
Unit Price with VAT:142,33230 Kč