4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201HSDY-T1-E3

DigiKey Part Number
DG201HSDY-T1-E3TR-ND - Tape & Reel (TR)
DG201HSDY-T1-E3CT-ND - Cut Tape (CT)
DG201HSDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG201HSDY-T1-E3
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
60ns, 50ns
Manufacturer
Vishay Siliconix
Charge Injection
-5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
50Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG201HSDY-E3Vishay Siliconix427DG201HSDY-E3-ND133,48000 KčParametric Equivalent
ADG201AKRZAnalog Devices Inc.146505-ADG201AKRZ-ND169,35000 KčSimilar
ADG201AKRZ-REELAnalog Devices Inc.2 063505-ADG201AKRZ-REELCT-ND169,35000 KčSimilar
ADG201AKRZ-REEL7Analog Devices Inc.199ADG201AKRZ-REEL7CT-ND169,35000 KčSimilar
ADG201HSKRZAnalog Devices Inc.131505-ADG201HSKRZ-ND446,31000 KčSimilar
In-Stock: 1 239
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,35000 Kč135,35 Kč
10103,90200 Kč1 039,02 Kč
2596,05200 Kč2 401,30 Kč
10087,42420 Kč8 742,42 Kč
25084,39888 Kč21 099,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,64213 Kč191 605,32 Kč
Manufacturers Standard Package
Unit Price without VAT:135,35000 Kč
Unit Price with VAT:163,77350 Kč