4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG201HSKRZ

DigiKey Part Number
505-ADG201HSKRZ-ND
Manufacturer
Manufacturer Product Number
ADG201HSKRZ
Description
IC SWITCH SPST-NCX4 50OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 50Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG201HSKRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 50ns
Manufacturer
Analog Devices Inc.
Charge Injection
10pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
10pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NC
Crosstalk
-86dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
50Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±13.5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC201ACS#PBFAnalog Devices Inc.137LTC201ACS#PBF-ND204,18000 KčSimilar
DG201BDY-E3Vishay Siliconix4 235DG201BDY-E3-ND57,35000 KčSimilar
DG201HSDY-E3Vishay Siliconix427DG201HSDY-E3-ND133,48000 KčSimilar
MAX4511CSE+Analog Devices Inc./Maxim Integrated77MAX4511CSE+-ND261,11000 KčSimilar
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1446,31000 Kč446,31 Kč
10356,56600 Kč3 565,66 Kč
48321,39188 Kč15 426,81 Kč
144304,51493 Kč43 850,15 Kč
288296,25528 Kč85 321,52 Kč
528290,23983 Kč153 246,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,31000 Kč
Unit Price with VAT:540,03510 Kč