
DG201BDY-E3 | |
|---|---|
DigiKey Part Number | DG201BDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG201BDY-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201BDY-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,35000 Kč | 57,35 Kč |
| 10 | 42,81600 Kč | 428,16 Kč |
| 50 | 36,95600 Kč | 1 847,80 Kč |
| 100 | 35,13730 Kč | 3 513,73 Kč |
| 250 | 33,21948 Kč | 8 304,87 Kč |
| 500 | 32,06282 Kč | 16 031,41 Kč |
| 1 000 | 31,11098 Kč | 31 110,98 Kč |
| 2 500 | 30,10600 Kč | 75 265,00 Kč |
| 5 000 | 29,50031 Kč | 147 501,55 Kč |
| Unit Price without VAT: | 57,35000 Kč |
|---|---|
| Unit Price with VAT: | 69,39350 Kč |

