
ADG201AKRZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG201AKRZ-REELTR-ND - Tape & Reel (TR) 505-ADG201AKRZ-REELCT-ND - Cut Tape (CT) 505-ADG201AKRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG201AKRZ-REEL |
Description | IC SWITCH SPST-NCX4 90OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG201AKRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 300ns, 250ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 90Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 4.5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±10V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1211YRUZ | Analog Devices Inc. | 1 224 | 505-ADG1211YRUZ-ND | 5,66000 Kč | Similar |
| LTC201ACS#PBF | Analog Devices Inc. | 137 | LTC201ACS#PBF-ND | 8,39000 Kč | Similar |
| DG201ACSE+ | Analog Devices Inc./Maxim Integrated | 83 | DG201ACSE+-ND | 8,55000 Kč | Similar |
| DG201ACSE+T | Analog Devices Inc./Maxim Integrated | 961 | 175-DG201ACSE+TCT-ND | 8,55000 Kč | Similar |
| DG201ADY+ | Analog Devices Inc./Maxim Integrated | 0 | DG201ADY+-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,35000 Kč | 169,35 Kč |
| 10 | 130,99300 Kč | 1 309,93 Kč |
| 25 | 121,42920 Kč | 3 035,73 Kč |
| 100 | 110,91580 Kč | 11 091,58 Kč |
| 250 | 108,17164 Kč | 27 042,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 97,77050 Kč | 244 426,25 Kč |
| Unit Price without VAT: | 169,35000 Kč |
|---|---|
| Unit Price with VAT: | 204,91350 Kč |


