4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201ACSE+

DigiKey Part Number
DG201ACSE+-ND
Manufacturer
Manufacturer Product Number
DG201ACSE+
Description
IC SW SPST-NCX4 200OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 200Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG201ACSE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
20pC
Manufacturer
Analog Devices Inc./Maxim Integrated
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Active
Crosstalk
-90dB @ 100kHz
Switch Circuit
SPST - NC
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
200Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Base Product Number
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG201ACSE+Analog Devices Inc./Maxim Integrated83DG201ACSE+-ND8,55000 KčDirect
ADG201AKRZAnalog Devices Inc.146505-ADG201AKRZ-ND6,96000 KčSimilar
ADG201AKRZ-REELAnalog Devices Inc.2 063505-ADG201AKRZ-REELCT-ND6,96000 KčSimilar
ADG201AKRZ-REEL7Analog Devices Inc.199ADG201AKRZ-REEL7CT-ND6,96000 KčSimilar
ADG201HSKRZAnalog Devices Inc.131505-ADG201HSKRZ-ND18,33000 KčSimilar
In-Stock: 83
Factory Stock: 14 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1208,14000 Kč208,14 Kč
10162,23500 Kč1 622,35 Kč
50143,82780 Kč7 191,39 Kč
100138,13010 Kč13 813,01 Kč
250132,11544 Kč33 028,86 Kč
500128,48948 Kč64 244,74 Kč
1 000125,50610 Kč125 506,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,14000 Kč
Unit Price with VAT:251,84940 Kč