
DG201ACSE+T | |
|---|---|
DigiKey Part Number | 175-DG201ACSE+TTR-ND - Tape & Reel (TR) 175-DG201ACSE+TCT-ND - Cut Tape (CT) 175-DG201ACSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG201ACSE+T |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201ACSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 163,34300 Kč | 1 633,43 Kč |
| 25 | 151,78200 Kč | 3 794,55 Kč |
| 100 | 139,07400 Kč | 13 907,40 Kč |
| 250 | 136,86076 Kč | 34 215,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 123,19258 Kč | 307 981,45 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |

