




G6DN-1A DC24 | |
|---|---|
DigiKey Part Number | Z5441-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 125VDC - Max | Approval Agency cURus, TUV, VDE |
Load - Max Switching 1385VA, 625W | Relay Type |
Coil Current 4.6 mA | Coil Resistance 5.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 61,14600 Kč | 611,46 Kč |
| 25 | 58,39120 Kč | 1 459,78 Kč |
| 50 | 56,38800 Kč | 2 819,40 Kč |
| 100 | 54,45620 Kč | 5 445,62 Kč |
| 250 | 52,00112 Kč | 13 000,28 Kč |
| 500 | 50,21672 Kč | 25 108,36 Kč |
| 1 000 | 48,49152 Kč | 48 491,52 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |










