34.51.7.024.0010 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 5 330
Unit Price: 312,66000 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

34.51.7.024.0010

DigiKey Part Number
2066-34.51.7.024.0010-ND
Manufacturer
Manufacturer Product Number
34.51.7.024.0010
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
34.51.7.024.0010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
7.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, cURus, RINA, VDE
Relay Type
Coil Resistance
3.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,88000 Kč165,88 Kč
20142,76550 Kč2 855,31 Kč
40137,87275 Kč5 514,91 Kč
60135,08717 Kč8 105,23 Kč
100131,65540 Kč13 165,54 Kč
260125,46465 Kč32 620,81 Kč
500121,39322 Kč60 696,61 Kč
1 000117,21861 Kč117 218,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,88000 Kč
Unit Price with VAT:200,71480 Kč