



34.51.7.060.0010 | |
|---|---|
DigiKey Part Number | 2066-34.51.7.060.0010-ND |
Manufacturer | |
Manufacturer Product Number | 34.51.7.060.0010 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 34.51.7.060.0010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CCC, cURus, RINA, VDE | |
Relay Type | ||
Coil Resistance | 19.7 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 20 | 211,99600 Kč | 4 239,92 Kč |
| 40 | 204,72525 Kč | 8 189,01 Kč |
| 60 | 200,58333 Kč | 12 035,00 Kč |
| 100 | 195,48510 Kč | 19 548,51 Kč |
| 260 | 186,28781 Kč | 48 434,83 Kč |
| 500 | 180,23844 Kč | 90 119,22 Kč |
| 1 000 | 174,03835 Kč | 174 038,35 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |










