



2961118 | |
|---|---|
DigiKey Part Number | 277-4838-ND |
Manufacturer | |
Manufacturer Product Number | 2961118 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2961118 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Operate Time 5 ms |
Packaging Bulk | Release Time 2.5 ms |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage | Approval Agency cULus, EAC, UR |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A | Coil Resistance 20.5 kOhms |
Switching Voltage 250VAC, 250VDC - Max | Base Product Number |
Coil Current 3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,60000 Kč | 458,60 Kč |
| Unit Price without VAT: | 458,60000 Kč |
|---|---|
| Unit Price with VAT: | 554,90600 Kč |












