General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900304

DigiKey Part Number
277-2361-ND
Manufacturer
Manufacturer Product Number
2900304
Description
RELAY GEN PURPOSE SPDT 6A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2900304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
6 ms
Part Status
Active
Release Time
15 ms
Mounting Type
Operating Temperature
-40°C ~ 60°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPDT (1 Form C)
Approval Agency
CE, UKCA
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
34.29 kOhms
Coil Current
3.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1424,79000 Kč424,79 Kč
Unit Price without VAT:424,79000 Kč
Unit Price with VAT:513,99590 Kč