General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2903340

DigiKey Part Number
277-10092-ND
Manufacturer
Manufacturer Product Number
2903340
Description
RELAY GEN PURPOSE SPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2903340 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Features
Lighted Indicator, Socket Included, Varistor
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operate Time
12 ms
Part Status
Active
Release Time
20 ms
Mounting Type
Operating Temperature
-40°C ~ 50°C
Coil Voltage
Contact Material
Silver Nickel (AgNi)
Contact Form
SPDT (1 Form C)
Approval Agency
CSA
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
250VAC, 250VDC - Max
Coil Resistance
15 kOhms
Coil Current
8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 845
Factory Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,01000 Kč278,01 Kč
Unit Price without VAT:278,01000 Kč
Unit Price with VAT:336,39210 Kč