Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2980319

DigiKey Part Number
277-4903-ND
Manufacturer
Manufacturer Product Number
2980319
Description
RELAY SOCKET DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2980319 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
Miniature Relays
Part Status
Active
Features
Lighted Indicator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,75000 Kč478,75 Kč
Unit Price without VAT:478,75000 Kč
Unit Price with VAT:579,28750 Kč