General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2961134

DigiKey Part Number
277-4927-ND
Manufacturer
Manufacturer Product Number
2961134
Description
RELAY GEN PURPOSE SPDT 6A 60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2961134 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
3 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Tube
Operate Time
5 ms
Part Status
Active
Release Time
2.5 ms
Mounting Type
Operating Temperature
-40°C ~ 85°C
Coil Voltage
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Form
SPDT (1 Form C)
Approval Agency
cULus, EAC, UR
Contact Rating (Current)
6 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
20.5 kOhms
Load - Max Switching
1500VA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1458,60000 Kč458,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:458,60000 Kč
Unit Price with VAT:554,90600 Kč