



38.61.0.125.0060 | |
|---|---|
DigiKey Part Number | 2066-38.61.0.125.0060-ND |
Manufacturer | |
Manufacturer Product Number | 38.61.0.125.0060 |
Description | RELAY GEN PURPOSE SPDT 6A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 125VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 38.61.0.125.0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 5 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC/DC | |
Must Release Voltage | 12.5 VAC/DC | |
Operate Time | 5 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, cURus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 25 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,13000 Kč | 558,13 Kč |
| 10 | 497,17000 Kč | 4 971,70 Kč |
| 30 | 470,39733 Kč | 14 111,92 Kč |
| 50 | 458,43260 Kč | 22 921,63 Kč |
| 100 | 442,68190 Kč | 44 268,19 Kč |
| 250 | 422,66960 Kč | 105 667,40 Kč |
| 500 | 408,12384 Kč | 204 061,92 Kč |
| Unit Price without VAT: | 558,13000 Kč |
|---|---|
| Unit Price with VAT: | 675,33730 Kč |


