
93.01.8.240 | |
|---|---|
DigiKey Part Number | 2066-93.01.8.240-ND |
Manufacturer | |
Manufacturer Product Number | 93.01.8.240 |
Description | RLY SOCKET FOR 34 SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 34.51 Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 268,41700 Kč | 2 684,17 Kč |
| Unit Price without VAT: | 268,41700 Kč |
|---|---|
| Unit Price with VAT: | 324,78457 Kč |


