Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93.01.0.125

DigiKey Part Number
2066-93.01.0.125-ND
Manufacturer
Manufacturer Product Number
93.01.0.125
Description
RLY SOCKET FOR 34 SERIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
34.51, 34.81 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1276,96000 Kč276,96 Kč
10246,72700 Kč2 467,27 Kč
30233,46267 Kč7 003,88 Kč
50227,53020 Kč11 376,51 Kč
100219,71890 Kč21 971,89 Kč
250209,79520 Kč52 448,80 Kč
500202,58114 Kč101 290,57 Kč
1 000195,61044 Kč195 610,44 Kč
Manufacturers Standard Package
Unit Price without VAT:276,96000 Kč
Unit Price with VAT:335,12160 Kč