
93.01.7.024 | |
|---|---|
DigiKey Part Number | 2066-93.01.7.024-ND |
Manufacturer | |
Manufacturer Product Number | 93.01.7.024 |
Description | RLY SOCKET FOR 34 SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 34.51, 34.81 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 229,50800 Kč | 2 295,08 Kč |
| 30 | 217,16133 Kč | 6 514,84 Kč |
| 50 | 211,64720 Kč | 10 582,36 Kč |
| 100 | 204,38190 Kč | 20 438,19 Kč |
| 250 | 195,15036 Kč | 48 787,59 Kč |
| 500 | 188,44026 Kč | 94 220,13 Kč |
| 1 000 | 181,95796 Kč | 181 957,96 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |











