General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34.51.7.005.0010

DigiKey Part Number
2066-34.51.7.005.0010-ND
Manufacturer
Manufacturer Product Number
34.51.7.005.0010
Description
RELAY GEN PURPOSE SPDT 6A 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
34.51.7.005.0010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
38.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, cURus, RINA, VDE
Relay Type
Coil Resistance
130 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
20170,45150 Kč3 409,03 Kč
40164,60850 Kč6 584,34 Kč
60161,27867 Kč9 676,72 Kč
100157,18260 Kč15 718,26 Kč
260149,78842 Kč38 944,99 Kč
500144,92568 Kč72 462,84 Kč
1 000139,94159 Kč139 941,59 Kč
Manufacturers Standard Package
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč