N-Channel 150 V 8.8A (Ta), 50A (Tc) 3W (Ta), 95W (Tc) Surface Mount PG-TDSON-8-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC165N15NM6ATMA1

DigiKey Part Number
448-ISC165N15NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC165N15NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC165N15NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC165N15NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 8.8A (Ta), 50A (Tc) 3W (Ta), 95W (Tc) Surface Mount PG-TDSON-8-45
Datasheet
 Datasheet
EDA/CAD Models
ISC165N15NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 16A, 15V
Vgs(th) (Max) @ Id
4V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
18.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 95W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-45
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,80000 Kč54,80 Kč
1035,23500 Kč352,35 Kč
10024,02800 Kč2 402,80 Kč
50019,23122 Kč9 615,61 Kč
1 00017,68872 Kč17 688,72 Kč
2 00017,09794 Kč34 195,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,98942 Kč74 947,10 Kč
10 00014,12336 Kč141 233,60 Kč
15 00013,96892 Kč209 533,80 Kč
Manufacturers Standard Package
Unit Price without VAT:54,80000 Kč
Unit Price with VAT:66,30800 Kč