
NCP12711ADNR2G | |
|---|---|
DigiKey Part Number | 488-NCP12711ADNR2GTR-ND - Tape & Reel (TR) 488-NCP12711ADNR2GCT-ND - Cut Tape (CT) 488-NCP12711ADNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12711ADNR2G |
Description | 4-45 V INPUT CURRENT MODE ISOLAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 45V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 94% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 100 | 19,47140 Kč | 1 947,14 Kč |
| 250 | 18,30856 Kč | 4 577,14 Kč |
| 500 | 17,60682 Kč | 8 803,41 Kč |
| 1 000 | 17,02938 Kč | 17 029,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,16305 Kč | 64 652,20 Kč |
| 8 000 | 15,84121 Kč | 126 729,68 Kč |
| 12 000 | 15,68012 Kč | 188 161,44 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |








