
DMT10H072LFV-7 | |
|---|---|
DigiKey Part Number | 31-DMT10H072LFV-7TR-ND - Tape & Reel (TR) 31-DMT10H072LFV-7CT-ND - Cut Tape (CT) 31-DMT10H072LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H072LFV-7 |
Description | MOSFET N-CH 100V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.7A (Ta), 20A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 62mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 228 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 (Type UX) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,97130 Kč | 697,13 Kč |
| 500 | 5,31754 Kč | 2 658,77 Kč |
| 1 000 | 4,78418 Kč | 4 784,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,33514 Kč | 8 670,28 Kč |
| 4 000 | 3,95728 Kč | 15 829,12 Kč |
| 6 000 | 3,76470 Kč | 22 588,20 Kč |
| 10 000 | 3,54826 Kč | 35 482,60 Kč |
| 14 000 | 3,42008 Kč | 47 881,12 Kč |
| 20 000 | 3,29549 Kč | 65 909,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |








