
VIPER27LN | |
|---|---|
DigiKey Part Number | 497-8390-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER27LN |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER27LN Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 800V | Supplier Device Package 7-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 50 | 14,65240 Kč | 732,62 Kč |
| 100 | 13,82510 Kč | 1 382,51 Kč |
| 250 | 12,94988 Kč | 3 237,47 Kč |
| 500 | 12,42200 Kč | 6 211,00 Kč |
| 1 000 | 11,98755 Kč | 11 987,55 Kč |
| 2 500 | 11,52908 Kč | 28 822,70 Kč |
| 5 000 | 11,25279 Kč | 56 263,95 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





