
STPS3150RL | |
|---|---|
DigiKey Part Number | 497-3216-2-ND - Tape & Reel (TR) 497-3216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3150RL |
Description | DIODE SCHOTTKY 150V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150RL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 820 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS3170AF | STMicroelectronics | 13 161 | 497-15318-1-ND | 14,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 500 | 4,48392 Kč | 2 241,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 3,65951 Kč | 6 953,07 Kč |
| 3 800 | 3,32769 Kč | 12 645,22 Kč |
| 5 700 | 3,15858 Kč | 18 003,91 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |







