
SB2060 | |
|---|---|
DigiKey Part Number | 1655-SB2060CT-ND - Cut Tape (CT) 1655-SB2060TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB2060 |
Description | DIODE SCHOTTKY 60V 20A DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -50°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 100 | 9,21810 Kč | 921,81 Kč |
| 500 | 7,10446 Kč | 3 552,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 6,22750 Kč | 7 784,38 Kč |
| 2 500 | 5,68500 Kč | 14 212,50 Kč |
| 3 750 | 5,40858 Kč | 20 282,17 Kč |
| 6 250 | 5,09788 Kč | 31 861,75 Kč |
| 8 750 | 4,91384 Kč | 42 996,10 Kč |
| 12 500 | 4,73503 Kč | 59 187,88 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |







