
SCAP,PBLS-3.4/27 | |
|---|---|
DigiKey Part Number | 2085-SCAPPBLS-3.4/27-ND |
Manufacturer | |
Manufacturer Product Number | SCAP,PBLS-3.4/27 |
Description | CAP 3.4F 27V UCAP PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.4 F (EDLC) Supercapacitor 27 V Module, Wire Leads 260mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Tecate Group | Termination Wire Leads with Connector |
Series | Mounting Type User Defined |
Packaging Bulk | Package / Case Module, Wire Leads |
Part Status Active | Size / Dimension 2.047" L x 1.063" W (52.00mm x 27.00mm) |
Capacitance 3.4 F | Height - Seated (Max) 2.598" (66.00mm) |
Voltage - Rated 27 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 260mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,04000 Kč | 914,04 Kč |
| 10 | 758,34300 Kč | 7 583,43 Kč |
| 50 | 695,99560 Kč | 34 799,78 Kč |
| 100 | 676,67310 Kč | 67 667,31 Kč |
| Unit Price without VAT: | 914,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,98840 Kč |



