
1N5360BG | |
|---|---|
DigiKey Part Number | 1N5360BGOS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5360BG |
Description | DIODE ZENER 25V 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5360BG Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,68840 Kč | 568,84 Kč |
| 500 | 4,31844 Kč | 2 159,22 Kč |
| 1 000 | 3,87581 Kč | 3 875,81 Kč |
| 2 000 | 3,50331 Kč | 7 006,62 Kč |
| 5 000 | 3,09981 Kč | 15 499,05 Kč |
| 10 000 | 2,85027 Kč | 28 502,70 Kč |
| 50 000 | 2,46727 Kč | 123 363,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



