
SBX4045-3G | |
|---|---|
DigiKey Part Number | 4878-SBX4045-3GCT-ND - Cut Tape (CT) 4878-SBX4045-3GTB-ND |
Manufacturer | |
Manufacturer Product Number | SBX4045-3G |
Description | DIODE SCHOTTKY 45V 40A P600 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SBX4045-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Bulk | Current - Reverse Leakage @ Vr 110 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,55480 Kč | 413,87 Kč |
| 100 | 14,63560 Kč | 1 463,56 Kč |
| 250 | 13,72260 Kč | 3 430,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,34366 Kč | 7 671,83 Kč |
| 1 000 | 14,06173 Kč | 14 061,73 Kč |
| 1 500 | 13,40848 Kč | 20 112,72 Kč |
| 2 500 | 12,67456 Kč | 31 686,40 Kč |
| 3 500 | 12,23991 Kč | 42 839,68 Kč |
| 5 000 | 11,81759 Kč | 59 087,95 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




