
ST5045AX-D | |
|---|---|
DigiKey Part Number | 1655-ST5045AX-DTR-ND - Tape & Reel (TR) 1655-ST5045AX-DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST5045AX-D |
Description | DIODE SCHOTTKY 45V 50A R8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50A Through Hole R-8 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Mfr | Capacitance @ Vr, F 5840pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package R-8 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 200°C |
Current - Average Rectified (Io) 50A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 14,34580 Kč | 1 434,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,77458 Kč | 7 819,66 Kč |
| 1 600 | 9,16431 Kč | 14 662,90 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |





