Diode 45 V 30A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30SQ045

DigiKey Part Number
4530-30SQ045TR-ND - Tape & Reel (TR)
4530-30SQ045CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
30SQ045
Description
DIODE SCHOTTKY 45V 30A AXIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 287
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,46500 Kč194,65 Kč
10012,88860 Kč1 288,86 Kč
50010,06392 Kč5 031,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,69121 Kč13 036,82 Kč
3 0007,99982 Kč23 999,46 Kč
4 5007,64761 Kč34 414,25 Kč
7 5007,25187 Kč54 389,03 Kč
10 5007,01755 Kč73 684,27 Kč
15 0006,78986 Kč101 847,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč