
40SQ045 | |
|---|---|
DigiKey Part Number | 4530-40SQ045CT-ND - Cut Tape (CT) 4530-40SQ045TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 40SQ045 |
Description | DIODE SCHOTTKY 45V 40A AXIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 27,27600 Kč | 272,76 Kč |
| 100 | 18,36070 Kč | 1 836,07 Kč |
| 500 | 14,54364 Kč | 7 271,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,69049 Kč | 19 035,74 Kč |
| 3 000 | 11,75755 Kč | 35 272,65 Kč |
| 4 500 | 11,28246 Kč | 50 771,07 Kč |
| 7 500 | 10,74862 Kč | 80 614,65 Kč |
| 10 500 | 10,43269 Kč | 109 543,24 Kč |
| 15 000 | 10,18403 Kč | 152 760,45 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |





