
STPS20L15D | |
|---|---|
DigiKey Part Number | 497-7551-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20L15D |
Description | DIODE SCHOTTKY 15V 20A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 15 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STPS20L15D Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 6 mA @ 15 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 15 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 19 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 50 | 20,74600 Kč | 1 037,30 Kč |
| 100 | 18,55380 Kč | 1 855,38 Kč |
| 500 | 14,70364 Kč | 7 351,82 Kč |
| 1 000 | 13,46497 Kč | 13 464,97 Kč |
| 2 000 | 12,42347 Kč | 24 846,94 Kč |
| 5 000 | 11,29667 Kč | 56 483,35 Kč |
| 10 000 | 10,60074 Kč | 106 007,40 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |




