
30SQ045-1 | |
|---|---|
DigiKey Part Number | 1655-30SQ045-1TR-ND - Tape & Reel (TR) 1655-30SQ045-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30SQ045-1 |
Description | DIODE SCHOTTKY 45V 30A R6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Through Hole R-6 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,95538 Kč | 3 477,69 Kč |
| 1 000 | 6,28617 Kč | 6 286,17 Kč |
| 1 500 | 5,94467 Kč | 8 917,01 Kč |
| 2 500 | 5,56103 Kč | 13 902,57 Kč |
| 3 500 | 5,33367 Kč | 18 667,84 Kč |
| 5 000 | 5,11268 Kč | 25 563,40 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


