
GFJ5045TC-S3 | |
|---|---|
DigiKey Part Number | 1655-GFJ5045TC-S3-ND |
Manufacturer | |
Manufacturer Product Number | GFJ5045TC-S3 |
Description | DIODE SCHOTTKY 45V 50A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 50 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Part Status Active | Capacitance @ Vr, F 8500pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 30 | 22,31400 Kč | 669,42 Kč |
| 120 | 17,78183 Kč | 2 133,82 Kč |
| 510 | 14,45033 Kč | 7 369,67 Kč |
| 1 020 | 13,23244 Kč | 13 497,09 Kč |
| 2 010 | 12,22825 Kč | 24 578,78 Kč |
| 5 010 | 11,11947 Kč | 55 708,54 Kč |
| 10 020 | 10,43213 Kč | 104 529,94 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |


