
ST5045AX-C | |
|---|---|
DigiKey Part Number | 1655-ST5045AX-CTR-ND - Tape & Reel (TR) 1655-ST5045AX-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST5045AX-C |
Description | DIODE SCHOTTKY 45V 50A R8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 50A Through Hole R-8 |
Category | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Mfr | Capacitance @ Vr, F 5840pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package R-8 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 200°C |
Current - Average Rectified (Io) 50A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 100 | 14,86240 Kč | 1 486,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,14519 Kč | 8 116,15 Kč |
| 1 600 | 9,58795 Kč | 15 340,72 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


