SB20150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7 823
Unit Price: 3,15000 Kč
Datasheet
Diode 150 V 20A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB20150

DigiKey Part Number
1655-SB20150TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SB20150
Description
DIODE SCHOTTKY 150V 20A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 2506,45529 Kč8 069,11 Kč
2 5005,90480 Kč14 762,00 Kč
3 7505,62422 Kč21 090,83 Kč
6 2505,30897 Kč33 181,06 Kč
8 7505,12229 Kč44 820,04 Kč
12 5004,94081 Kč61 760,12 Kč
31 2504,82429 Kč150 759,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6,45529 Kč
Unit Price with VAT:7,81090 Kč