
STPS3150RL | |
|---|---|
DigiKey Part Number | 497-3216-2-ND - Tape & Reel (TR) 497-3216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STPS3150RL |
Description | DIODE SCHOTTKY 150V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 2,71460 Kč | 5 157,74 Kč |
| 3 800 | 2,68774 Kč | 10 213,41 Kč |
| 5 700 | 2,64435 Kč | 15 072,80 Kč |
| 9 500 | 2,54301 Kč | 24 158,60 Kč |
| 13 300 | 2,34653 Kč | 31 208,85 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










