
SB3150 | |
|---|---|
DigiKey Part Number | 1655-SB3150CT-ND - Cut Tape (CT) 1655-SB3150TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB3150 |
Description | DIODE SCHOTTKY 150V DO201AD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,68260 Kč | 468,26 Kč |
| 500 | 3,52976 Kč | 1 764,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,05059 Kč | 3 813,24 Kč |
| 2 500 | 2,75384 Kč | 6 884,60 Kč |
| 3 750 | 2,60252 Kč | 9 759,45 Kč |
| 6 250 | 2,43237 Kč | 15 202,31 Kč |
| 8 750 | 2,33157 Kč | 20 401,24 Kč |
| 12 500 | 2,23357 Kč | 27 919,62 Kč |
| 31 250 | 2,01846 Kč | 63 076,88 Kč |
| 62 500 | 1,90557 Kč | 119 098,12 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


