Variable Gain Amplifier IC Signal Processing 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8331ARQZ-R7

DigiKey Part Number
AD8331ARQZ-R7TR-ND - Tape & Reel (TR)
AD8331ARQZ-R7CT-ND - Cut Tape (CT)
AD8331ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8331ARQZ-R7
Description
IC VGAIN AMP 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8331ARQZ-R7 Models
Product Attributes
Filter Similar Products
Category
Applications
Signal Processing
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
20-SSOP (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
20-QSOP
Part Status
Active
Base Product Number
Type
Variable Gain Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,91000 Kč376,91 Kč
10299,49400 Kč2 994,94 Kč
25280,14680 Kč7 003,67 Kč
100260,87080 Kč26 087,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000237,61232 Kč237 612,32 Kč
Manufacturers Standard Package
Unit Price without VAT:376,91000 Kč
Unit Price with VAT:456,06110 Kč